Part Details for WCA004A by Essentra Components
Overview of WCA004A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCA004A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4754
|
Newark | Cable Clamp, Nylon 6.6, Natural, 27Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:27Mm Rohs Compliant: Yes |Essentra Components WCA004A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$0.2670 | Buy Now |
DISTI #
RPC6240-ND
|
DigiKey | WIRE CLIP, NATURAL, STYLE 5, 1.0 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2425 In Stock |
|
$0.5984 / $1.3100 | Buy Now |
DISTI #
144-WCA004A
|
Mouser Electronics | Cable Mounting & Accessories WIRE CLIP ADHESIVE:NYL NATURAL RoHS: Compliant | 0 |
|
$0.4650 / $0.5810 | Order Now |
DISTI #
70913035
|
RS | Cable Clamp, Wire Clip, Adhesive Mnt, Inside-H.217xW.58in, Base-L1.06xW.67in | Essentra Components WCA004A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Onlinecomponents.com | Adhesive Mount Wire Clip - Plastic - 26.9 mm (1.060 in) - RoHS: Compliant | 0 |
|
$0.4875 / $0.7329 | Buy Now |