There are no models available for this part yet.
Overview of WCA005A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WCA005A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ4755
|
Newark | Cable Clamp, Nylon 6.6, Natural, 19Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:19Mm Rohs Compliant: Yes |Essentra Components WCA005A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$0.2170 | Buy Now | |
DISTI #
RPC6241-ND
|
DigiKey | WIRE CLIP, NATURAL, STYLE 2, .75 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4746 / $1.1500 | Buy Now | |
DISTI #
144-WCA005A
|
Mouser Electronics | Cable Mounting & Accessories WIRE CLIP ADHESIVE:NYL NATURAL RoHS: Compliant | 0 |
|
$0.4580 / $0.6900 | Order Now | |
DISTI #
70913036
|
RS | Cable Clamp, Wire Clip, Adhesive Mnt, Inside-H.193xW.23in, Base-L.75xW.75in | Essentra Components WCA005A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$465.8000 / $506.3100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.3840 | Buy Now | ||
Onlinecomponents.com | Adhesive Mount Wire Clip - Plastic - 19.1 mm (0.750 in) - RoHS: Compliant | 0 |
|
$0.3769 / $0.5537 | Buy Now |