Part Details for WCA007A by Essentra Components
Overview of WCA007A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCA007A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4757
|
Newark | Cable Clamp, Nylon 6.6, Natural, 26.8Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:26.8Mm Rohs Compliant: Yes |Essentra Components WCA007A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$0.3340 | Buy Now |
DISTI #
RPC6243-ND
|
DigiKey | WIRE CLIP, NATURAL, STYLE 6, 1.0 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2605 In Stock |
|
$0.4073 / $0.8700 | Buy Now |
DISTI #
144-WCA007A
|
Mouser Electronics | Cable Mounting & Accessories WIRE CLIP ADHESIVE:NYL NATURAL, BUNDLE MAX .330H X .470L: RoHS: Compliant | 0 |
|
$0.6930 / $1.0700 | Order Now |
DISTI #
70913038
|
RS | Cable Clamp, Wire Clip, Adhesive Mnt, Inside-H.327xW.47in, Base-L1.06xW1.04in | Essentra Components WCA007A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.6200 | Buy Now |
|
Onlinecomponents.com | Adhesive Mount Wire Clip - Plastic - 26.9 mm (1.060 in) - RoHS: Compliant | 0 |
|
$0.5820 / $0.8760 | Buy Now |