Part Details for WCB-250-01A-RT by Essentra Components
Overview of WCB-250-01A-RT by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCB-250-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4758
|
Newark | Cable Clamp, Nylon 6.6, Natural, 25.4Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:25.4Mm Rohs Compliant: Yes |Essentra Components WCB-250-01A-RT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.4400 | Buy Now |
DISTI #
RPC2151-ND
|
DigiKey | CBL CLIP U-TYPE NATURAL ADHESIVE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
803 In Stock |
|
$0.3245 / $0.6900 | Buy Now |
DISTI #
144-WCB-250-01A-RT
|
Mouser Electronics | Cable Mounting & Accessories Wire Cord Clip,Adh Mnt,Natural, Wire Cord Clip,Adh Mnt,Nat,1K/Bag RoHS: Compliant | 0 |
|
$0.3240 / $0.7700 | Order Now |
DISTI #
70904706
|
RS | Wire Cord Clip, Adh Mnt, Natural | Essentra Components WCB-250-01A-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5040 / $0.6900 | RFQ |
|
Future Electronics | WCB Series 1.00 x 0.50 x 0.44 inch Natural Nylon Wire Clip-On Base with Adhesive RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2950 / $0.3500 | Buy Now |
DISTI #
RICWCB-250-01A-RT
|
Heilind Electronics | Wire Cord ClipAdh MntNatural Wire Cord Clip Adh Mnt Nat | Americas - 1187 in Stock |
|
$0.3385 / $0.3667 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in) RoHS: Compliant |
2000 In Stock |
|
$0.2817 / $0.4028 | Buy Now |
DISTI #
RICWCB-250-01A-RT
|
Interstate Connecting Components | Wire Cord ClipAdh MntNatural Wire Cord Clip Adh Mnt Nat | 395 |
|
$0.3385 / $0.3667 | Buy Now |
DISTI #
RICWCB-250-01A-RT
|
DB Roberts | Wire Cord ClipAdh MntNatural Wire Cord Clip Adh Mnt Nat | 0 |
|
RFQ | |
|
Master Electronics | Cable Clamp - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in) RoHS: Compliant |
2000 In Stock |
|
$0.2817 / $0.4028 | Buy Now |