-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 3600ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WCB5JB3K60-ND
|
DigiKey | RES 3.6K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
478 In Stock |
|
$0.3966 / $1.0900 | Buy Now |
DISTI #
WCB5JB3K60
|
Avnet Americas | Res Wirewound 3.6kOhm 5% 5W ±20ppm/°C Ceramic Axial Bulk - Bulk (Alt: WCB5JB3K60) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3942 / $0.4312 | Buy Now |
DISTI #
708-WCB5JB3K60
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 5W, 3.6 Kohm, 5% RoHS: Compliant | 0 |
|
$0.3960 / $0.4920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 11 Weeks | 0 |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3950 / $0.4610 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 5W, 3.6 Kohm, 5% - Ceramic Housed Precision Leaded Wirewound Resistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7700 / $1.0270 | Buy Now |
|
South Electronics | WCB5JB3K60 | 0 |
|
$0.3850 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WCB5JB3K60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WCB5JB3K60
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 5W, 3600ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Package Width | 9.53 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 134.1641 V |