Part Details for WCH1C by StarTech
Overview of WCH1C by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCH1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-WCH1C-ND
|
DigiKey | 1 PORT USB-C WALL CHARGER 60W Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
47 In Stock |
|
$48.3936 / $54.3800 | Buy Now |
DISTI #
72015253
|
RS | USB C Wall Charger - 60W PD 1m cable - Portable Travel USB Type C Fast Charge | StarTech.com WCH1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$50.8000 / $54.9200 | Buy Now |
|
NAC | 1 Port USB C Wall Charger 60W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 28 |
|
$56.9100 | Buy Now |