Part Details for WCK-460-01A-RT by Essentra Components
Overview of WCK-460-01A-RT by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCK-460-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4760
|
Newark | Cable Clamp, Nylon 6.6, Natural, 25.1Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:25.1Mm Rohs Compliant: Yes |Essentra Components WCK-460-01A-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 950 |
|
$0.2820 | Buy Now |
DISTI #
RP618-ND
|
DigiKey | CBL CLIP C-TYPE NATURAL ADHESIVE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10657 In Stock |
|
$0.3866 / $0.6400 | Buy Now |
DISTI #
144-WCK-460-01A-RT
|
Mouser Electronics | Cable Mounting & Accessories Wire Cord Clip,Adh Mnt,Natural, Wire Cord Clip,Adh Mnt,Nat, RoHS: Compliant | 3975 |
|
$0.3640 / $0.7200 | Buy Now |
|
Future Electronics | Adhesive Nylon Natural Wire Cord Clip (25.1 x 25.1 x 11.7 mm) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.4250 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Wire Clip, Natural, Style 1, .99 in x .99 in Base, .28 in Inside Height, .45 in Inside Width RoHS: Compliant |
2005 In Stock |
|
$0.3880 / $0.5547 | Buy Now |
DISTI #
RICWCK-460-01A-RT
|
DB Roberts | Wire Cord ClipAdh MntNatural Wire Cord Clip Adh Mnt Nat | 0 |
|
RFQ | |
DISTI #
3823766
|
element14 Asia-Pacific | CABLE CLAMP, NYLON 6.6, NATURAL, 25.1MM RoHS: Compliant Min Qty: 1 Container: Each | 950 |
|
$0.4016 / $0.7576 | Buy Now |
DISTI #
3823766
|
Farnell | CABLE CLAMP, NYLON 6.6, NATURAL, 25.1MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 950 |
|
$0.4974 / $0.6670 | Buy Now |
|
Master Electronics | Wire Clip, Natural, Style 1, .99 in x .99 in Base, .28 in Inside Height, .45 in Inside Width RoHS: Compliant |
2005 In Stock |
|
$0.3880 / $0.5547 | Buy Now |