Part Details for WCLA2520V1-470-R by Eaton Bussmann
Overview of WCLA2520V1-470-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCLA2520V1-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3027
|
Newark | Chip Ind 47.0Uh 0.1A Smt 2 Pad/ T&r |Eaton Bussmann WCLA2520V1-470-R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.2290 | Buy Now |
DISTI #
283-WCLA2520V1-470-RCT-ND
|
DigiKey | CHIP IND 47.0UH 0.1A SMT 2 PAD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2950 In Stock |
|
$0.0999 / $0.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0980 / $0.1720 | Buy Now | |
DISTI #
000000000006370414
|
Sager | RF Inductors - SMD Chip IND 47.0uH 0.1A SMT 2 Pad | 0 |
|
Buy Now |