Filter Your Search
1 - 1 of 1 results
|
WCLA2520V1-470-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 8.34 Ω | 10 % | YES | 2.52 MHz | 100 mA | 18 MHz | FERRITE | 20 | 1110 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.9 mm | 2.5 mm | EATON CORP | CHIP | compliant | Eaton |