There are no models available for this part yet.
Overview of WCM3225F2SF-102T04 by Tai-Tech Advanced Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-102T04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch. |
Price & Stock for WCM3225F2SF-102T04 by Tai-Tech Advanced Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4816-WCM3225F2SF-102T04CT-ND
|
DigiKey | 2 LINE COMMON MODE CHOKE SURFACE Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3950 In Stock |
|
$0.1000 / $0.3200 | Buy Now |