There are no models available for this part yet.
Overview of WCR-WCR0402LF-2672-F-P-LT by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR-WCR0402LF-2672-F-P-LT by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11P2279
|
Newark | Taped & Reeled Rohs Compliant: Yes |Tt Electronics/international Resistive WCR-WCR0402LF-2672-F-P-LT RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 10000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
CAD Models for WCR-WCR0402LF-2672-F-P-LT by TT Electronics Resistors
Part Data Attributes for WCR-WCR0402LF-2672-F-P-LT by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
26700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for WCR-WCR0402LF-2672-F-P-LT
This table gives cross-reference parts and alternative options found for WCR-WCR0402LF-2672-F-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR-WCR0402LF-2672-F-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF040226K71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WCR-WCR0402LF-2672-F-P-LT vs CDF040226K71%100PPM/KNS |
MC0402-2672-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | WCR-WCR0402LF-2672-F-P-LT vs MC0402-2672-FB101W |
0402WGF2672TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR-WCR0402LF-2672-F-P-LT vs 0402WGF2672TA |
0402WGF2672T4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR-WCR0402LF-2672-F-P-LT vs 0402WGF2672T4 |
WCR0402LF-2672-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WCR-WCR0402LF-2672-F-P-LT vs WCR0402LF-2672-F-P-LT |
232270682673L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WCR-WCR0402LF-2672-F-P-LT vs 232270682673L |
0402WGF2672CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR-WCR0402LF-2672-F-P-LT vs 0402WGF2672CCE |
MC0402-2672-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | WCR-WCR0402LF-2672-F-P-LT vs MC0402-2672-FB101Q |
RM04F2672CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | WCR-WCR0402LF-2672-F-P-LT vs RM04F2672CT-U |
CDF040226K71%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26700ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | WCR-WCR0402LF-2672-F-P-LT vs CDF040226K71%100PPM/KNP |