Part Details for WCR-WCR0603LF-2002-F-P-LT by TT Electronics plc
Overview of WCR-WCR0603LF-2002-F-P-LT by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2002FSN | Texas Instruments | NiCd/NiMH charge controller with negative dV and peak voltage detection termination 8-SOIC 0 to 70 | |
BQ2002FSNTR | Texas Instruments | NiCd/NiMH charge controller with negative dV and peak voltage detection termination 8-SOIC 0 to 70 |
Price & Stock for WCR-WCR0603LF-2002-F-P-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WCR0603LF2002FPLT
|
TTI | Thick Film Resistors - SMD 20K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0085 / $0.0088 | Buy Now |