Part Details for WCR0603-100KFI by TT Electronics Welwyn Components
Overview of WCR0603-100KFI by TT Electronics Welwyn Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0603-100KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3385
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 100 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0603-100KFI Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0070 / $0.0090 | Buy Now |
|
Onlinecomponents.com |
25000 Partner Stock |
|
$0.0053 / $0.0107 | Buy Now | |
DISTI #
2422055
|
element14 Asia-Pacific | RES, 100K, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 20000 |
|
$0.0081 / $0.0133 | Buy Now |
DISTI #
2422055
|
Farnell | RES, 100K, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 35 Weeks, 1 Days Container: Reel | 20000 |
|
$0.0059 / $0.0104 | Buy Now |
|
Master Electronics |
25000 Partner Stock |
|
$0.0053 / $0.0107 | Buy Now |
Part Details for WCR0603-100KFI
WCR0603-100KFI CAD Models
WCR0603-100KFI Part Data Attributes:
|
WCR0603-100KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0603-100KFI
TT Electronics Welwyn Components
RESISTOR, 0.1W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WCR0603-100KFI
This table gives cross-reference parts and alternative options found for WCR0603-100KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0603-100KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK1003F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | WCR0603-100KFI vs RK73H1JRTBK1003F |
CDF0603100K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WCR0603-100KFI vs CDF0603100K1%100PPM/KNS |
CDF0603100K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WCR0603-100KFI vs CDF0603100K1%100PPM/KNP20 |
CR0603-FX-1003EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WCR0603-100KFI vs CR0603-FX-1003EPF |
CRCW0603100KFKEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WCR0603-100KFI vs CRCW0603100KFKEE |
CRS0603-10W-1003FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | WCR0603-100KFI vs CRS0603-10W-1003FT |
WF06P1003FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WCR0603-100KFI vs WF06P1003FTLV |
AF0603FR-13100KL | Fixed Resistor, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WCR0603-100KFI vs AF0603FR-13100KL |
NQ03WAF1003T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0603-100KFI vs NQ03WAF1003T5E |
RC0603FK-07100KL | Fixed Resistor, | YAGEO Corporation | WCR0603-100KFI vs RC0603FK-07100KL |