Part Details for WCR0603-1K5FI by TT Electronics plc
Overview of WCR0603-1K5FI by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0603-1K5FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WCR0603-1K5FI
|
Mouser Electronics | Thick Film Resistors - SMD 1.5K ohm 1% 75V General Purpose SMT | 37957 |
|
$0.0090 / $0.1000 | Buy Now |