WCR0603-60R4-F-P-LT
TT Electronics Resistors
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 60.4ohm, SURFACE MOUNT, 0603, CHIP

Overview of WCR0603-60R4-F-P-LT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WCR0603-60R4-F-P-LT by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   10000
RFQ
Quest Components   8000
  • 1 $0.1470
  • 1,021 $0.0294
  • 6,804 $0.0196
$0.0196 / $0.1470 Buy Now

CAD Models for WCR0603-60R4-F-P-LT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCR0603-60R4-F-P-LT by TT Electronics Resistors

WCR0603-60R4-F-P-LT
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RESISTIVE CO INC
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e0
Manufacturer Series
WCR
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.508 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.813 mm
Packing Method
TAPE, PAPER
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
60.4 Ω
Resistor Type
FIXED RESISTOR
Series
WCR0603(F)
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-100,100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. WCR0603-60R4-F-P-LT
    TT Electronics Resistors
    RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 60.4ohm, SURFACE MOUNT, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR0603-60R4-F-P-LT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR0603-60R4-F-P-LT by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WCR0603-60R4-F-P-LT would you like to use for your alert(s)?
  • Please alert me when WCR0603-60R4-F-P-LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR0603-60R4-F-P-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR0603-60R4-F-P-LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR0603-60R4-F-P-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR0603-60R4-F-P-LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR0603-60R4-F-P-LT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: