Part Details for WCR0603-8R66FI by TT Electronics Welwyn Components
Overview of WCR0603-8R66FI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0603-8R66FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0082 / $0.0123 | Buy Now |
Part Details for WCR0603-8R66FI
WCR0603-8R66FI CAD Models
WCR0603-8R66FI Part Data Attributes
|
WCR0603-8R66FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0603-8R66FI
TT Electronics Welwyn Components
RESISTOR, 0.1W, 1%, 600ppm, 8.66ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -400,600 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WCR0603-8R66FI
This table gives cross-reference parts and alternative options found for WCR0603-8R66FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0603-8R66FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0603LF-8R66-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 400ppm, 8.66ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WCR0603-8R66FI vs WCR-WCR0603LF-8R66-F-P-LT |
WCR0603-8R66FI | Fixed Resistor, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -400,600ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WCR0603-8R66FI vs WCR0603-8R66FI |
WCR0603-8R66FA | Fixed Resistor, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -400,600ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WCR0603-8R66FI vs WCR0603-8R66FA |