Part Details for WCR0805-10KFI by TT Electronics Welwyn Components
Overview of WCR0805-10KFI by TT Electronics Welwyn Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0805-10KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3421
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 10 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-10KFI Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 55000 |
|
$0.0150 | Buy Now |
DISTI #
62AK2912
|
Newark | Res, 10K, 1%, 0.125W, Thick Film, 0805, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-10KFI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49000 |
|
$0.0110 | Buy Now |
DISTI #
62AK2913
|
Newark | Res, 10K, 1%, 0.125W, Thick Film, 0805, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-10KFI Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0082 / $0.0123 | Buy Now |
Part Details for WCR0805-10KFI
WCR0805-10KFI CAD Models
WCR0805-10KFI Part Data Attributes
|
WCR0805-10KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-10KFI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-10KFI
This table gives cross-reference parts and alternative options found for WCR0805-10KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-10KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW20K103FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-10KFI vs RMGW20K103FTP |
0805S8F1002TAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-10KFI vs 0805S8F1002TAE |
RMC1/10K103FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-10KFI vs RMC1/10K103FB |
HQ05WAF1002T5E | Fixed Resistor, 0.1W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-10KFI vs HQ05WAF1002T5E |
HQ05S8F1002T4E | Fixed Resistor, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-10KFI vs HQ05S8F1002T4E |
NQ05W8F1002T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-10KFI vs NQ05W8F1002T5E |
0805S8F1002TCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-10KFI vs 0805S8F1002TCE |
RMGW20K1002FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-10KFI vs RMGW20K1002FB |
0805S8F1002TDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-10KFI vs 0805S8F1002TDE |
MCR10FZHF1002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805-10KFI vs MCR10FZHF1002 |