Part Details for WCR0805-12RFI by TT Electronics Welwyn Components
Overview of WCR0805-12RFI by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0805-12RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.0067 / $0.0124 | Buy Now | |
DISTI #
1100302
|
element14 Asia-Pacific | RES, 12R, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0051 | Buy Now |
DISTI #
1100302RL
|
element14 Asia-Pacific | RES, 12R, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
1701852
|
Farnell | RES, 12R, 1%, REEL RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$19.2382 / $20.7363 | Buy Now |
DISTI #
1100302
|
Farnell | RES, 12R, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0031 | Buy Now |
DISTI #
1100302RL
|
Farnell | RES, 12R, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0031 | Buy Now |
Part Details for WCR0805-12RFI
WCR0805-12RFI CAD Models
WCR0805-12RFI Part Data Attributes
|
WCR0805-12RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-12RFI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 200ppm, 12ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-12RFI
This table gives cross-reference parts and alternative options found for WCR0805-12RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-12RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC01W0805112R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WCR0805-12RFI vs MC01W0805112R |
WCR0805-12RFI | Fixed Resistor, 0.125W, 12ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WCR0805-12RFI vs WCR0805-12RFI |