Part Details for WCR0805-150KFI by TT Electronics Welwyn Components
Overview of WCR0805-150KFI by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0805-150KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2610
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 150 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-150KFI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24419 |
|
$0.0460 / $0.0820 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0082 / $0.0123 | Buy Now |
Part Details for WCR0805-150KFI
WCR0805-150KFI CAD Models
WCR0805-150KFI Part Data Attributes
|
WCR0805-150KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-150KFI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 100ppm, 150000ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-150KFI
This table gives cross-reference parts and alternative options found for WCR0805-150KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-150KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF1503C4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-150KFI vs 0805WAF1503C4 |
0805S8F1503CBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-150KFI vs 0805S8F1503CBE |
RMC20K154FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-150KFI vs RMC20K154FTP |
0805S8F1503C1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-150KFI vs 0805S8F1503C1E |
0805S8F1503B5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-150KFI vs 0805S8F1503B5 |
0805WAF1503BD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-150KFI vs 0805WAF1503BD |
0805WAF1503T2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-150KFI vs 0805WAF1503T2E |
0805WAF1503TBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-150KFI vs 0805WAF1503TBE |
MC0.1W08051%150KFR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | WCR0805-150KFI vs MC0.1W08051%150KFR |
0805S8F1503T3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-150KFI vs 0805S8F1503T3 |