Part Details for WCR0805-6190-F-P-LT by TT Electronics Resistors
Overview of WCR0805-6190-F-P-LT by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0805-6190-F-P-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 619 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 9733 |
|
$0.0150 / $0.0800 | Buy Now |
Part Details for WCR0805-6190-F-P-LT
WCR0805-6190-F-P-LT CAD Models
WCR0805-6190-F-P-LT Part Data Attributes:
|
WCR0805-6190-F-P-LT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805-6190-F-P-LT
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 619ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RESISTIVE CO INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-6190-F-P-LT
This table gives cross-reference parts and alternative options found for WCR0805-6190-F-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-6190-F-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR206190FVH | RESISTOR, 0.125W, 1%, 100ppm, 619ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | WCR0805-6190-F-P-LT vs CR206190FVH |