There are no models available for this part yet.
Overview of WCR08051R0JPLT by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR08051R0JPLT by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1817 |
|
RFQ |
CAD Models for WCR08051R0JPLT by TT Electronics Resistors
Part Data Attributes for WCR08051R0JPLT by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
WCR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.508 mm
|
Package Length
|
2.006 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.244 mm
|
Packing Method
|
TR, PAPER
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
WCR0805(J)
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for WCR08051R0JPLT
This table gives cross-reference parts and alternative options found for WCR08051R0JPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR08051R0JPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10JBN1R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | WCR08051R0JPLT vs RM10JBN1R0 |
RM10JT1R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805 | TA-I Technology Co Ltd | WCR08051R0JPLT vs RM10JT1R0 |
RC210C1R0JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Jaro Components Inc | WCR08051R0JPLT vs RC210C1R0JT-P |
RC210T1R0JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Jaro Components Inc | WCR08051R0JPLT vs RC210T1R0JT-P |
S08051R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 400ppm/Cel, 0805, | Liket Corp | WCR08051R0JPLT vs S08051R0JB |
RM10JLN1R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | TA-I Technology Co Ltd | WCR08051R0JPLT vs RM10JLN1R0 |
RC210T1R0JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | Jaro Components Inc | WCR08051R0JPLT vs RC210T1R0JT |
RM10JB1R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -400,400ppm/Cel, 0805, | TA-I Technology Co Ltd | WCR08051R0JPLT vs RM10JB1R0 |