Part Details for WCR1206-10KFI by TT Electronics plc
Overview of WCR1206-10KFI by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR1206-10KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WCR1206-10KFI
|
Mouser Electronics | Thick Film Resistors - SMD 10K ohm 1% 200V General Purpose SMT RoHS: Compliant | 60232 |
|
$0.0130 / $0.1300 | Buy Now |