Part Details for WCR1206-22KFI by TT Electronics Welwyn Components
Overview of WCR1206-22KFI by TT Electronics Welwyn Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR1206-22KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2702
|
Newark | Res, Thick Film, 22K, 1%, 0.25W, 1206, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Tt Electronics/welwyn WCR1206-22KFI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.0630 / $0.1560 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0123 / $0.0185 | Buy Now |
DISTI #
18818324
|
Verical | Res Thick Film 1206 22K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 35000 |
|
$0.0164 / $0.0211 | Buy Now |
DISTI #
C1S812300102050
|
Chip1Stop | Res Thick Film 1206 22K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R RoHS: Compliant | 35000 |
|
$0.0088 / $0.0125 | Buy Now |
Part Details for WCR1206-22KFI
WCR1206-22KFI CAD Models
WCR1206-22KFI Part Data Attributes
|
WCR1206-22KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1206-22KFI
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 22000ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-22KFI
This table gives cross-reference parts and alternative options found for WCR1206-22KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-22KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BTTDD2202F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WCR1206-22KFI vs SG73P2BTTDD2202F |
RCG120622K0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WCR1206-22KFI vs RCG120622K0FKEC |
ERJ8ENF2202V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | WCR1206-22KFI vs ERJ8ENF2202V |
WR12X2202FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | WCR1206-22KFI vs WR12X2202FQ |
RMC1/8K2202FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | WCR1206-22KFI vs RMC1/8K2202FB |
CR1206-FX-2202ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WCR1206-22KFI vs CR1206-FX-2202ELF |
RMS12FT223 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | WCR1206-22KFI vs RMS12FT223 |
MR12X2202FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WCR1206-22KFI vs MR12X2202FBL |
RK73H2BGBK2202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WCR1206-22KFI vs RK73H2BGBK2202F |
RMC1/8K2202FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | WCR1206-22KFI vs RMC1/8K2202FTP |