Part Details for WCR1206-24RFI by TT Electronics Welwyn Components
Overview of WCR1206-24RFI by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR1206-24RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2707
|
Newark | Res, Thick Film, 24R, 1%, 0.25W, 1206, Resistance:24Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Tt Electronics/welwyn WCR1206-24RFI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 130 |
|
$0.0330 / $0.0960 | Buy Now |
DISTI #
12AC2841
|
Newark | Res, 24R, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:24Ohm, Product Range:Wcr Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn WCR1206-24RFI RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0118 / $0.0173 | Buy Now |
Part Details for WCR1206-24RFI
WCR1206-24RFI CAD Models
WCR1206-24RFI Part Data Attributes
|
WCR1206-24RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1206-24RFI
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 200ppm, 24ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-24RFI
This table gives cross-reference parts and alternative options found for WCR1206-24RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-24RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GAF240V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | WCR1206-24RFI vs TSR8GAF240V |
CRGCQ1206F24R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206 | TE Connectivity | WCR1206-24RFI vs CRGCQ1206F24R |
SG73S2BLTED24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | WCR1206-24RFI vs SG73S2BLTED24R0F |
SG73P2BTTED24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WCR1206-24RFI vs SG73P2BTTED24R0F |
SG73P2BLTDD24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | WCR1206-24RFI vs SG73P2BLTDD24R0F |
NRC12F24R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | WCR1206-24RFI vs NRC12F24R0TRF |
SG73P2BLTED24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | WCR1206-24RFI vs SG73P2BLTED24R0F |
SG73P2BLBK24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | WCR1206-24RFI vs SG73P2BLBK24R0F |
WCR1206-24RFA | Fixed Resistor, 0.25W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WCR1206-24RFI vs WCR1206-24RFA |
WCR-WCR1206LF-24R0-F-P-LT | Fixed Resistor, 0.25W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WCR1206-24RFI vs WCR-WCR1206LF-24R0-F-P-LT |