Part Details for WCR1206-3.3KGI by TT Electronics Welwyn Components
Overview of WCR1206-3.3KGI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR1206-3.3KGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4891 |
|
RFQ |
Part Details for WCR1206-3.3KGI
WCR1206-3.3KGI CAD Models
WCR1206-3.3KGI Part Data Attributes
|
WCR1206-3.3KGI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1206-3.3KGI
TT Electronics Welwyn Components
RESISTOR, 0.25W, 2%, 200ppm, 3300ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7/10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-3.3KGI
This table gives cross-reference parts and alternative options found for WCR1206-3.3KGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-3.3KGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR323301GE | Fixed Resistor, 0.25W, 3300ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | WCR1206-3.3KGI vs CR323301GE |
CR323301GB | Fixed Resistor, 0.25W, 3300ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | WCR1206-3.3KGI vs CR323301GB |