Part Details for WCR1206-330KFI by TT Electronics plc
Overview of WCR1206-330KFI by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR1206-330KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WCR1206-330KFI
|
Mouser Electronics | Thick Film Resistors - SMD 330K ohm 1% 0.25W RoHS: Compliant | 38215 |
|
$0.0130 / $0.1300 | Buy Now |