Part Details for WCR1206-845RFI by TT Electronics Resistors
Overview of WCR1206-845RFI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR1206-845RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
Part Details for WCR1206-845RFI
WCR1206-845RFI CAD Models
WCR1206-845RFI Part Data Attributes
|
WCR1206-845RFI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1206-845RFI
TT Electronics Resistors
Fixed Resistor, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-845RFI
This table gives cross-reference parts and alternative options found for WCR1206-845RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-845RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTD8450F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WCR1206-845RFI vs RK73H2BTTD8450F |
MC1206P-8450-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | WCR1206-845RFI vs MC1206P-8450-FB |
RMC12068451%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | WCR1206-845RFI vs RMC12068451%N |
RM12F8450CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | WCR1206-845RFI vs RM12F8450CTDK |
RMSW32K8450FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WCR1206-845RFI vs RMSW32K8450FB |
1206W4F8450T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR1206-845RFI vs 1206W4F8450T5E |
CR1206AFX-8450EAS | Fixed Resistor, | Bourns Inc | WCR1206-845RFI vs CR1206AFX-8450EAS |
1206S4F8450C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WCR1206-845RFI vs 1206S4F8450C1 |
TSR8GTF8450V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | WCR1206-845RFI vs TSR8GTF8450V |
CR1206-4W-8450FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WCR1206-845RFI vs CR1206-4W-8450FT |