WCR1206-91KFI
Description: Fixed Resistor, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of WCR1206-91KFI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WCR1206-91KFI by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 50,000 $0.0120
$0.0120 Buy Now

CAD Models for WCR1206-91KFI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WCR1206-91KFI by TT Electronics Resistors

WCR1206-91KFI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TT Electronics
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
91000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WCR1206-91KFI
    TT Electronics Resistors
    Fixed Resistor, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WCR1206-91KFI

This table gives cross-reference parts and alternative options found for WCR1206-91KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-91KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1206FR-0791K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation WCR1206-91KFI vs RC1206FR-0791K
9C12063A9102FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation WCR1206-91KFI vs 9C12063A9102FKPF3
CR32TR913F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Akahane Electronics Ind Corp WCR1206-91KFI vs CR32TR913F
RK73H2BLTE9102F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc WCR1206-91KFI vs RK73H2BLTE9102F
NMCR1206FT91K0 RES,SMT,THICK FILM,91K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc WCR1206-91KFI vs NMCR1206FT91K0
WR12X9102FGR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation WCR1206-91KFI vs WR12X9102FGR
RK73H2BRTTEB9102F RES,SMT,THICK FILM,91K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation WCR1206-91KFI vs RK73H2BRTTEB9102F
RMC32K913FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc WCR1206-91KFI vs RMC32K913FB
AF1206FR-1091KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation WCR1206-91KFI vs AF1206FR-1091KL
TRR18EZPF9102 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor WCR1206-91KFI vs TRR18EZPF9102

Related Parts for WCR1206-91KFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR1206-91KFI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR1206-91KFI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WCR1206-91KFI would you like to use for your alert(s)?
  • Please alert me when WCR1206-91KFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR1206-91KFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR1206-91KFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR1206-91KFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR1206-91KFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR1206-91KFI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: