Part Details for WCTR-100-12002K by Vishay Electro-Films
Overview of WCTR-100-12002K by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR504112002KD | Amphenol Communications Solutions | DDR5 Memory Module Sockets, Storage and Server System, Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch | |
DDR504412002K | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, Without MYLAR. | |
DDR506112002KQ | Amphenol Communications Solutions | DIMM Socket, Narrow latch, Surface mount termination with board lock |
Price & Stock for WCTR-100-12002K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | 0 | 0 in Stock |
|
RFQ |