Part Details for WD-0832 by GC Electronics
Overview of WD-0832 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HT0832PZCHLGI8 | Renesas Electronics Corporation | 16-lane, 8 Gbps, PCIe 3.0 Retimer | |
89HT0832PZCBLGI8 | Renesas Electronics Corporation | 16-lane, 8 Gbps, PCIe 3.0 Retimer | |
89KTT0832P | Renesas Electronics Corporation | Evaluation Board for 89HT0832P Retimer 16-lane, 8Gbps, PCIe 3.0 |
Price & Stock for WD-0832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$24.1600 / $30.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$24.1600 / $30.0200 | Buy Now |
Part Details for WD-0832
WD-0832 CAD Models
WD-0832 Part Data Attributes
|
WD-0832
GC Electronics
Buy Now
|
Compare Parts:
WD-0832
GC Electronics
|
Samacsys Manufacturer | GC ELECTRONICS |