Part Details for WDBR1/2-25RKLW by TT Electronics Resistors
Overview of WDBR1/2-25RKLW by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WDBR1/2-25RKLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 520 Package Multiple: 40 Container: Box | 0Box |
|
$15.9900 | Buy Now |
Part Details for WDBR1/2-25RKLW
WDBR1/2-25RKLW CAD Models
WDBR1/2-25RKLW Part Data Attributes:
|
WDBR1/2-25RKLW
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WDBR1/2-25RKLW
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 25ohm, 10% +/-Tol, 600ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Diameter | 3 mm | |
Lead Length | 250 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 31.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 160 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% |