Part Details for WDBR3UL-25RKIW by TT Electronics plc
Overview of WDBR3UL-25RKIW by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDBR3UL-25RKIW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WDBR3UL-25RKIW
|
Mouser Electronics | Planar Resistors - Chassis Mount 25 ohm 10% 3.5kW Solder Pads RoHS: Compliant | 0 |
|
$34.8900 | Order Now |