Part Details for WDG 58A-1024-ABN-R30-K3 by Wachendorff Automation GmbH & Co KG
Overview of WDG 58A-1024-ABN-R30-K3 by Wachendorff Automation GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDG 58A-1024-ABN-R30-K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4977
|
Newark | Encoder, Synchro, 1024Ppr, Cable, Supply Voltage Min:5Vdc, Supply Voltage Max:30Vdc, No. Of Channels:1Channels, Rotational Speed Max:10000Rpm, Product Range:-, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Wachendorff WDG 58A-1024-ABN-R30-K3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.1700 / $277.8300 | Buy Now |
DISTI #
2364924
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$218.0561 | Buy Now |
DISTI #
2364924
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$246.9788 | Buy Now |