Part Details for WDG 58H-12-4096-ABN-R24-K3 by Wachendorff Automation GmbH & Co KG
Overview of WDG 58H-12-4096-ABN-R24-K3 by Wachendorff Automation GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4096-2ARMZ | Analog Devices | 30V,Micropower, OVP, RRIO OpAm | |
ADA4096-4ACPZ-RL | Analog Devices | 30V,Micropower, OVP, RRIO OpAm | |
ADA4096-2WARMZ-RL | Analog Devices | 30V,Micropower, OVP, RRIO OpAm |
Price & Stock for WDG 58H-12-4096-ABN-R24-K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X5000
|
Newark | Encoder, Hollow, 4096Ppr, Cable, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, No. Of Channels:1Channels, Rotational Speed Max:6000Rpm, Product Range:-, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Wachendorff WDG 58H-12-4096-ABN-R24-K3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.4500 / $352.2900 | Buy Now |