Part Details for WDGA 58B-10-1213-SIA-G01-CB8 by Wachendorff Automation GmbH & Co KG
Overview of WDGA 58B-10-1213-SIA-G01-CB8 by Wachendorff Automation GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for WDGA 58B-10-1213-SIA-G01-CB8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X5006
|
Newark | Encoder, Clamping, Ssi, Connector, Supply Voltage Min:10Vdc, Supply Voltage Max:32Vdc, Rotational Speed Max:8000Rpm, Encoder Resolution:12, Product Range:-, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Wachendorff WDGA 58B-10-1213-SIA-G01-CB8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.3700 / $585.0100 | Buy Now |