Part Details for WDHC44B by Essentra Components
Overview of WDHC44B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDHC44B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-WDHC44B
|
Mouser Electronics | Cable Mounting & Accessories 2.25to3.25in Hose Clamp:STAINLESS STEEL RoHS: Compliant | 0 |
|
$1.3500 / $2.7600 | Order Now |
DISTI #
74521479
|
RS | Hose Clamp - SAE Code - 4, Inside Diameter Range - 2.25" x 3.25", Stainless | Essentra Components WDHC44B RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $2.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | Hose Clamp - SAE Code - 44 - in)side Diameter Range - 57.2 - 82.6 mm (2.250 - 3.250 in) - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$1.3000 / $1.9300 | Buy Now |