Part Details for WDLT-1212-72 by pro-power
Overview of WDLT-1212-72 by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for WDLT-1212-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6007
|
Newark | Wiring Duct, Slotted, Pvc, 76.2Mm H, Pack Of 4 1.83M/6Ft Pieces, External Height - Metric:77.72Mm, External Width - Metric:76.71Mm, Length - Metric:1.83M, External Height - Imperial:3.06", External Width - Imperial:3.02", Colour:Grey |Pro Power WDLT-1212-72 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 24 |
|
$1.0700 | Buy Now |