There are no models available for this part yet.
Overview of WDLT-1216-72 by pro-power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for WDLT-1216-72 by pro-power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X6008
|
Newark | 3X4 " Slotted Wiring Duct, Raceway/Duct Color:Grey, External Height:101.6Mm, Raceway/Duct Material:Pvc (Polyvinylchloride), Series:Slotted, External Width:76.2Mm, Accessory Type:Wiring Duct, Body Material:Pvc, Color:Gray |Pro Power WDLT-1216-72 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |