Part Details for WDRR1A03A0A by Honeywell Sensing and Control
Overview of WDRR1A03A0A by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDRR1A03A0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T3910
|
Newark | Wireless Limit Switch, 10 To 28Vdc, 500Ma, Limit Switch Actuator:Wireless, Contact Configuration:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Operating Force Max:-, Product Range:-, Contact Current Dc Max:500Ma Rohs Compliant: Yes |Honeywell WDRR1A03A0A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
45AJ9605
|
Newark | Limit Switch/Honeywell |Honeywell WDRR1A03A0A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$699.2500 / $790.0600 | Buy Now |
|
Onlinecomponents.com | Limitless™ WDRR Series, Wireless Din-Rail Receiver: 2.4 GHz, IEEE 802.15.4, 3.0 dBi, Omnidirectional Remote Adhesive Mount Antenna and 9.8 ft Cable, NPN/PNP Selectable, 14 Channels, Country Use: US, Canada, Mexico RoHS: Compliant |
3 In Stock |
|
$724.7400 / $840.4900 | Buy Now |
DISTI #
65017115
|
Verical | Limitless Din Rail Receiver Designed To Receive A Wireless Signal From A Limitless Digital Input RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$942.1620 / $1,092.6370 | Buy Now |
DISTI #
36368736
|
Verical | Limitless Din Rail Receiver Designed To Receive A Wireless Signal From A Limitless Digital Input RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$725.4500 | Buy Now |
DISTI #
WDRR1A03A0A-HON
|
TME | WDRR1A03A0A Min Qty: 1 | 1 |
|
$825.2107 / $916.9000 | Buy Now |
DISTI #
C1S315200263620
|
Chip1Stop | Limitless Din Rail Receiver Designed To Receive A Wireless Signal From A Limitless Digital Input RoHS: Not Compliant | 1 |
|
$774.0000 | Buy Now |
|
Master Electronics | Limitless™ WDRR Series, Wireless Din-Rail Receiver: 2.4 GHz, IEEE 802.15.4, 3.0 dBi, Omnidirectional Remote Adhesive Mount Antenna and 9.8 ft Cable, NPN/PNP Selectable, 14 Channels, Country Use: US, Canada, Mexico RoHS: Compliant |
3 In Stock |
|
$724.7400 / $840.4900 | Buy Now |