Part Details for WDU12-1200 by Triad Magnetics
Overview of WDU12-1200 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDU12-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M9178
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 12V, 1.2A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:14.4W, Output Voltage - Output 1:12V, Output Current - Output 1:1.2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WDU12-1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$23.4800 / $25.4700 | Buy Now |
DISTI #
237-2302-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 14W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
49 In Stock |
|
$16.1875 / $18.7300 | Buy Now |
DISTI #
553-WDU12-1200
|
Mouser Electronics | Wall Mount AC Adapters Wall Plug-In Pwr Supply, 12VDC@1200mA, cULus, Center POS: ***For Industrial and Commercial Use Only*** RoHS: Compliant | 112 |
|
$16.1800 / $18.7200 | Buy Now |
DISTI #
70218410
|
RS | Power Supply, AC-DC,12V,1.2A,120V In, Enclosed, Wall Plug, Linear,14W, WDU12 Series | Triad Magnetics WDU12-1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$17.8900 / $18.7200 | Buy Now |
|
Future Electronics | 23.5 W 12 V 24 AWG 6 Ft. Long Cord Wall Plug-In Power Supply RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$16.7400 / $17.5700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 14.4 Watts: 12V @ 1.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY |
22 In Stock 335 Factory Stock |
|
$15.6400 / $20.5700 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 14.4 Watts: 12V @ 1.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY |
22 In Stock 335 Factory Stock |
|
$15.6400 / $20.5700 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 23.5W 12VDC 1.2A | 50 |
|
$53.7300 | Buy Now |
Part Details for WDU12-1200
WDU12-1200 CAD Models
WDU12-1200 Part Data Attributes
|
WDU12-1200
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WDU12-1200
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |