Part Details for WDU24-1200 by Triad Magnetics
Overview of WDU24-1200 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for WDU24-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M6620
|
Newark | Adaptor, Ac-Dc, 24V, 1.2A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:28.8W, Output Voltage - Output 1:24V, Output Current - Output 1:1.2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WDU24-1200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$30.0300 | Buy Now |
DISTI #
237-2315-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 29W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
45 In Stock |
|
$33.7752 / $38.4800 | Buy Now |
DISTI #
553-WDU24-1200
|
Mouser Electronics | Wall Mount AC Adapters Wall Plug-In Pwr Supply, 24 VDC@1200mA, cULus, Center POS: ***For Industrial and Commercial Use Only*** RoHS: Compliant | 5 |
|
$33.7700 / $38.4800 | Buy Now |
DISTI #
70218033
|
RS | Power Supply, AC-DC,24V,1.2A,120V In, Enclosed, Wall Plug, Linear,29W, WDU24 Series | Triad Magnetics WDU24-1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$40.4300 | Buy Now |
|
Future Electronics | Wall Plug-In Pwr Supply, 24 VDC@1200mA, cULus, Center POS RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$34.9100 / $35.8200 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 28.8 Watts: 24V @ 1.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
2 In Stock 328 Factory Stock |
|
$34.6000 / $44.6300 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 28.8 Watts: 24V @ 1.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
2 In Stock 328 Factory Stock |
|
$34.6000 / $44.6300 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 120VAC to 24VDC 1.2A 38W | 50 |
|
$121.5200 | Buy Now |
Part Details for WDU24-1200
WDU24-1200 CAD Models
WDU24-1200 Part Data Attributes
|
WDU24-1200
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WDU24-1200
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |