Part Details for WDU24-200 by Triad Magnetics
Overview of WDU24-200 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDU24-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M9186
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 9W, 24V, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:9W, Output Voltage - Output 1:24V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Plug Type:Us Rohs Compliant: Yes |Triad Magnetics WDU24-200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$10.6900 / $12.0700 | Buy Now |
DISTI #
237-2316-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 24V 4.8W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
22 In Stock |
|
$6.8500 / $9.0200 | Buy Now |
DISTI #
553-WDU24-200
|
Mouser Electronics | Wall Mount AC Adapters Wall Plug-In Pwr Supply, 24 VDC@200mA, cULus, Center POS: ***For Industrial and Commercial Use Only*** RoHS: Compliant | 159 |
|
$6.8400 / $9.0200 | Buy Now |
DISTI #
70218034
|
RS | Power Supply, AC-DC,24V,0.2A,120V In, Enclosed, Wall Plug, Linear, WDU24 Series | Triad Magnetics WDU24-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4800 / $9.0200 | RFQ |
|
Future Electronics | WDU Series 24 DC .20 Amps Wall Plug-In Transformer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$10.4900 / $10.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 4.8 Watts: 24V @ 0.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
30 In Stock 498 Factory Stock |
|
$7.0200 / $9.0500 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 4.8 Watts: 24V @ 0.2A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
30 In Stock 498 Factory Stock |
|
$7.0200 / $9.0500 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 120VAC to 24VDC 0.2A 9W | 50 |
|
$74.5500 | Buy Now |
Part Details for WDU24-200
WDU24-200 CAD Models
WDU24-200 Part Data Attributes
|
WDU24-200
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WDU24-200
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |