Part Details for WDU6-800 by Triad Magnetics
Overview of WDU6-800 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for WDU6-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M9190
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 10W, 6V, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:6V, Output Current - Output 1:800Ma, Output Voltage - Output 2:-, Plug Type:Us Rohs Compliant: Yes |Triad Magnetics WDU6-800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3200 / $18.4500 | Buy Now |
DISTI #
237-2325-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 6V 4.8W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
14 In Stock |
|
$9.0625 / $11.9400 | Buy Now |
DISTI #
553-WDU6-800
|
Mouser Electronics | Wall Mount AC Adapters Wall Plug-In Pwr Supply, 6VDC@800mA, cULus, Center POS: ***For Industrial and Commercial Use Only*** RoHS: Compliant | 56 |
|
$9.0600 / $11.9400 | Buy Now |
DISTI #
71150360
|
RS | Power Supply, AC-DC, wall plug,120V, 6v@.8A, FOR COMMERCIAL OR INDUSTRIAL USE ONLY | Triad Magnetics WDU6-800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2200 / $11.9400 | RFQ |
|
Future Electronics | Wall Plug-In Pwr Supply, 6VDC@800mA, cULus, Center POS RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$9.3700 / $9.5900 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 4.8 Watts: 6V @ 0.8A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
1 In Stock 260 Factory Stock |
|
$9.2800 / $13.1700 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 4.8 Watts: 6V @ 0.8A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
1 In Stock 260 Factory Stock |
|
$9.2800 / $13.1700 | Buy Now |
|
Neutron USA | Wall Mount AC Adapter, 120VACin, 4.8W 6VDC 0.8A, AC Conn: NEMA 1-15P, DC Positive Center Barrel Plug 2.1x5.5x11mm | 50 |
|
$67.5000 | Buy Now |
Part Details for WDU6-800
WDU6-800 CAD Models
WDU6-800 Part Data Attributes
|
WDU6-800
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WDU6-800
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |