There are no models available for this part yet.
Overview of WDU9-500 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WDU9-500 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97F7919
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 18.5W, 9V, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:18.5W, Output Voltage - Output 1:9V, Output Current - Output 1:500Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WDU9-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$13.6100 / $16.1800 | Buy Now | |
DISTI #
237-2334-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 4.5W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
39 In Stock |
|
$9.3684 / $10.9700 | Buy Now | |
DISTI #
553-WDU9-500
|
Mouser Electronics | Wall Mount AC Adapters Wall Plug-In Pwr Supply, 9VDC@500mA, cULus, Center POS: ***For Industrial and Commercial Use Only*** RoHS: Compliant | 34 |
|
$9.0600 / $11.9400 | Buy Now | |
DISTI #
70218404
|
RS | Power Supply, AC-DC,9V,0.5A,120V In, Enclosed, Wall Plug, Linear,4.5W, WDU9 Series | Triad Magnetics WDU9-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$11.1500 / $12.0600 | Buy Now | |
Future Electronics | 18.5 W Single Output 9 VDC AC/DC Wall Plug-In Power Supply RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$10.2400 / $10.4800 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 4.5 Watts: 9V @ 0.5A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
52 In Stock 193 Factory Stock |
|
$8.6200 / $11.2400 | Buy Now | ||
Master Electronics | AC/DC Adapter - Wall Mount - 4.5 Watts: 9V @ 0.5A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
52 In Stock 193 Factory Stock |
|
$8.6200 / $11.2400 | Buy Now |
CAD Models for WDU9-500 by Triad Magnetics
Part Data Attributes for WDU9-500 by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
STANDARDS: CUL; UL
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYETHYLENE
|
Total Number of Contacts
|
2
|