Part Details for WEB1200B by Siemens
Overview of WEB1200B by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WEB1200B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71298274
|
RS | POWMOD WEB 200A 1PH 3R 65K AIC | Siemens WEB1200B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,168.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,500.6600 / $3,652.3500 | Buy Now |