Part Details for WEB1300BU by Siemens
Overview of WEB1300BU by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WEB1300BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71298285
|
RS | POWMOD WEB 300A 1PH 3R 100K AIC | Siemens WEB1300BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10,919.0100 | RFQ |
|
Onlinecomponents.com | Thermal Magnetic Combination Circuit Breaker and Pullbox Modules - 1-Phase - 3-Wire SN - 300A - 120/240V AC max - 100kA - Meets EUSERC Requirements. RoHS: Compliant | 0 |
|
$4,458.9100 / $4,714.8600 | Buy Now |