Part Details for WEBM31200BU (ALTERNATE: WEBM31200BU) by Siemens
Overview of WEBM31200BU (ALTERNATE: WEBM31200BU) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WEBM31200BU (ALTERNATE: WEBM31200BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72785218
|
RS | POWMOD WEB ELCTRNC 1200A 3PH 100K AIC , WEBM31200BU | Siemens WEBM31200BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$23,143.8800 | RFQ |