Part Details for WED2DL36514V38BC by White Microelectronics
Overview of WED2DL36514V38BC by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WED2DL36514V38BC
WED2DL36514V38BC CAD Models
WED2DL36514V38BC Part Data Attributes
|
WED2DL36514V38BC
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WED2DL36514V38BC
White Microelectronics
Standard SRAM, 512KX36, 3.8ns, CMOS, PBGA119, PLASTIC, BGA-119
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | PLASTIC, BGA-119 | |
Reach Compliance Code | unknown | |
Access Time-Max | 3.8 ns | |
JESD-30 Code | R-PBGA-B119 | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |