Part Details for WER-2 by Eaton Bussmann
Overview of WER-2 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WER-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2770
|
Newark | Telephone Fuse/Cooper Bussmann |Eaton Bussmann WER-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8300 / $45.8100 | Buy Now |
DISTI #
94F2257
|
Newark | Telephone Fuse |Eaton Bussmann WER-2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3300 / $49.7700 | Buy Now |
DISTI #
WER-2-ND
|
DigiKey | FUSE TELEPHONE Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1225 | Buy Now |
DISTI #
71532214
|
RS | Fuse Telpower Telephone Flat Non-Indicating 60VDC 2A | Bussmann by Eaton WER-2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$48.4300 | RFQ |
|
Onlinecomponents.com | Specialty Fuse 2A 32VDC | 0 |
|
$28.3200 / $54.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2377 |
|
$5.3906 / $9.3750 | Buy Now |
|
Quest Components | 1901 |
|
$6.5625 / $12.5000 | Buy Now | |
DISTI #
Bussmann WER-2
|
PEI Genesis | Specialty Fuses WER-2 | 0 |
|
Buy Now |