Part Details for WF06P2R20FTL by Walsin Technology Corporation
Overview of WF06P2R20FTL by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF06P2R20FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8127
|
Newark | Surface Mount Chip Resistor, Wf06P Series, 2.2 Ohm, 125 Mw, 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WF06P2R20FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3570 |
|
$0.0070 / $0.0270 | Buy Now |
DISTI #
58Y6949
|
Newark | Surface Mount Chip Resistor, Wf06P Series, 2.2 Ohm, 125 Mw, 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WF06P2R20FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
2502808RL
|
element14 Asia-Pacific | RES, 2R2, 1%, 50V, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 3570 |
|
$0.0089 / $0.0126 | Buy Now |
DISTI #
2502808
|
element14 Asia-Pacific | RES, 2R2, 1%, 50V, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3570 |
|
$0.0089 / $0.0199 | Buy Now |
DISTI #
2498174
|
element14 Asia-Pacific | RES, 2R2, 1%, 50V, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0044 / $0.0081 | Buy Now |
DISTI #
2502808
|
Farnell | RES, 2R2, 1%, 50V, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 3570 |
|
$0.0051 / $0.0129 | Buy Now |
DISTI #
2502808RL
|
Farnell | RES, 2R2, 1%, 50V, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 3570 |
|
$0.0051 / $0.0078 | Buy Now |
DISTI #
2498174
|
Farnell | RES, 2R2, 1%, 50V, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0036 / $0.0050 | Buy Now |
Part Details for WF06P2R20FTL
WF06P2R20FTL CAD Models
WF06P2R20FTL Part Data Attributes:
|
WF06P2R20FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06P2R20FTL
Walsin Technology Corporation
Fixed Resistor, 0.125W, 2.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |